Stackable Double Banana Plugs

You may also like:
MDP-0 MDP-0
Pomona Electronics
GBP205-R GBP205-R
Jameco Benchpro
GIP001-R GIP001-R
Jameco Benchpro
P6100 P6100
Jameco Benchpro
6883 6883
Pomona Electronics
TL-034 TL-034
Jameco Benchpro
03-701A-R 03-701A-R
Jameco Benchpro

$7.09 ea

21 In Stock
More Available – 3 weeks


  • Jameco Part no.: 159927
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: MDP-02
  • HTS code: 8536694030
    • Electronics Parts Locator
# of units Price
1+ $7.09
10+ $6.69

Request a Large Quantity Quote

Stackable Double Banana Plugs

Features

  • Simplified attachment of cables or small components by means of set screws
  • Banana plug spring is Beryllium Copper for long insertion life
  • Voltage Rating: Not intended for hand-held use at voltages above 33 Vrms/70 Vdc
  • Current Rating: 15A
  • Size: 1.55"L x 1.18"W
  • Color: 1 Black, 1 Red
  • Pack of 2
  • Includes wire guide


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product