Red Solderless Stackable Double Banana Plug 15A

You may also like:
MDP-02 MDP-02
GBP205-R GBP205-R
GIP001-R GIP001-R
P6100 P6100
6883 6883
TL-034 TL-034
03-701A-R 03-701A-R

$3.49 ea

3 Weeks Lead Time


  • Jameco Part no.: 2209406
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: MDP-2
  • HTS code: 8536694030
    • Electronics Parts Locator
# of units Price
1+ $3.49
10+ $3.25

Request a Large Quantity Quote

Red Stackable Double Banana Plug with Cable Guide

Features:

  • Simplified attachment of cables or small components by means of set screws
  • For test versatility, banana plugs can be vertically stacked
  • Banana plug spring is Beryllium Copper for long insertion life
  • Banana Plug: Body - Brass, Nickel-plated; Spring - Beryllium Copper, Nickel-plated
  • Insulation: Polypropylene
  • Set screw: Steel, Zinc Plated, 8-32 Single Slot
  • Voltage rating: 5000Vrms max.
  • Current rating: 15 Amps
  • Maximum operating temperature: +122°F (+50°C) max
  • Dimensions: 1.13"L x 0.38"W x 1.55"H
  • Color: Red


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product