Blue Solderless Stackable Double Banana Plug 15A

You may also like:
SF-105B-R SF-105B-R
Jameco BenchPro
GIP006-R GIP006-R
Jameco BenchPro
SF-101CP-R SF-101CP-R
Jameco BenchPro
G2P004-R G2P004-R
Jameco BenchPro
G2P002-R G2P002-R
Jameco BenchPro
5250 5250
Pomona Electronics

$4.69 ea

2 Weeks Lead Time


  • Jameco Part no.: 2209449
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: MDP-6
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694030
  • Web Exclusive
# of units Price
150+ $4.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 150

Blue Stackable Double Banana Plug with Cable Guide

Features:

  • Simplified attachment of cables or small components by means of set screws
  • For test versatility, banana plugs can be vertically stacked
  • Banana plug spring is Beryllium Copper for long insertion life
  • Banana Plug: Body - Brass, Nickel-plated; Spring - Beryllium Copper, Nickel-plated
  • Insulation: Polypropylene
  • Set screw: Steel, Zinc Plated, 8-32 Single Slot
  • Voltage rating: 5000Vrms max.
  • Current rating: 15 Amps
  • Maximum operating temperature: +122°F (+50°C) max
  • Dimensions: 1.13"L x 0.38"W x 1.55"H
  • Color: Blue

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product