# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.59 |
100+ | $0.49 |
500+ | $0.39 |
Specification | Value |
---|---|
Number of Terminals | 16 |
Circuit Designator | Isolated |
Resistance (Ohm) | 100 |
Number of Resistors | 8 |
Power Rating per Resistor | 0.25 W |
Power Rating | 2.25 W |
Resistance | 100 Ohm |
Tolerance | 2% |