Micro-D Jax Subminiature Right Angle Phone Jack 2-Conductor 0.101" 3-Pin

You may also like:
DTJ-0400 DTJ-0400
Jameco Valuepro
11 11
Switchcraft
PJ31640 PJ31640
Jameco Valuepro
CS7021-DN-BLK-R CS7021-DN-BLK-R
Jameco Valuepro
CS7021-DN-RD-R CS7021-DN-RD-R
Jameco Valuepro
12B 12B
Switchcraft

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1773996">Substitute Products

  • Jameco Part no.: 1773996
  • Manufacturer: Switchcraft
  • Manufacturer no.: MDPC2ARA
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $1.09
100+ $0.89
500+ $0.59

Request a Large Quantity Quote

Micro-D Jax Subminiature Right Angle Phone Jack 2-Conductor 0.101"

2-conductor jacks have molded housing which protects all internal parts. Panel/chassis or PC boards mounting in rows, if desired, on .351" centers. PC terminals need only .382" behind-panel clearance. PC terminals mount/terminate directly to PC or multilayer boards. Bushing clears a .156" diameter panel hole.

Features:

  • 2-conductor jack
  • Insulated box construction and subminiature size
  • Right-angle configuration
  • 0.351" centers
  • Non-threaded
  • Typical mating plug: 850
  • Dimensions: 0.31"H x 0.35"W x 050"D


Report a problem
Suggest a product
Specification Value
Body OrientationRight Angle
Product Type2.5 mm, Mono
GenderJack
MountingThrough Hole
Number of Contacts2
ColorSilver
Dimensions9.6L x 8.9W x 8.8H (mm)
Termination MethodSolderable
Contact MaterialCopper Alloy
Contact PlatingSilver
Current Rating0.12 A
Voltage Rating125 VAC
Minimum Operating Temperature-20°C
Maximum Operating Temperature65°C


Report a problem
Suggest a product