Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC DIN-Rail Power Supply 15 Volt 0.67 Amp 10 Watt

You may also like:
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
DRP-240-24 DRP-240-24
SDR-240-24 SDR-240-24

$11.60 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2103599
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MDR-10-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $11.60
10+ $10.60

Request a Large Quantity Quote

10W Single Output Industrial DIN Rail Power Supply


15 Volts @ 0.67 Amps

Features:
  • Universal AC input/Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35/7.5 or 15
  • NEC class 2 / LPS compliant
  • LED indicator for power on
  • No load power consumption<0.75W
  • 100% full load burn-in test
  • 3 years warranty
  • Built in DC OK active signal


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15.0
Output Current (A)0.67
Maximum Output Power (W)10.0
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")3.54 x 3.94 x 0.89
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current (A)0.33
FamilyMDR-10
Efficiency (%)81
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
ColorWhite


Report a problem
Suggest a product