*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $11.60 |
10+ | $10.60 |
20+ | $9.35 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5.0 |
Output Current (A) | 2.00 |
Maximum Output Power (W) | 10.0 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Screw Terminal |
Size (W" x H" x D") | 3.54 x 3.94 x 0.89 |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Low Power Source (LPS) | No |
PFC Function | No |
Maximum Input Current (A) | 0.33 |
Family | MDR-10 |
Efficiency (%) | 77 |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 70 |
Color | White |