AC to DC DIN-Rail Power Supply 12 Volt 7.5 Amp 90 Watt

You may also like:
HDR-100-12N HDR-100-12N
MEAN WELL
MDR-60-12 MDR-60-12
MEAN WELL
MDR-20-5 MDR-20-5
MEAN WELL
MDR-20-12 MDR-20-12
MEAN WELL
MDR-60-5 MDR-60-5
MEAN WELL
MDR-40-12 MDR-40-12
MEAN WELL
EDR-120-12 EDR-120-12
MEAN WELL

$35.50 ea

47 In Stock
150 ship on Oct. 29

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1943481
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MDR-100-12
  • HTS code: 8504407012
  • Electronics Parts Locator
# of units Price
1+ $35.50
5+ $32.40
25+ $25.42

Request a Large Quantity Quote

90W DIN-RAIL SWITCHING POWER SUPPLY

12 Volts @ 7.5 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 1.3A(115V) / 0.8A(230V)
  • Size: 3.9" x 2.2" x 3.5"
  • Weight: 0.9 lbs.
  • 3-year warranty



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current7.50 A
Power Rating90 W
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Size (W" x H" x D")3.54 x 3.94 x 2.17
Agency ApprovalsUL, CUL, TUV, CE, EN, EAC
Low Power Source (LPS)No
PFC FunctionYes
Maximum Input Current1.3 A
FamilyMDR-100
Efficiency85%
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
ColorWhite
Width3.54 in.
Height3.94 in.
Depth2.17 in.
Number of Outputs1


Report a problem
Suggest a product