Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $15.80 |
5+ | $14.40 |
25+ | $12.96 |
24 Volts @ 1 Amp
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 1 A |
Power Rating | 24 W |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Size (W" x H" x D") | 3.54 x 3.94 x 0.89 |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Low Power Source (LPS) | No |
PFC Function | No |
Maximum Input Current | 0.55 A |
Family | MDR-20 |
Efficiency | 84% |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Color | White |
Width | 3.54 in. |
Height | 3.94 in. |
Depth | 0.89 in. |
Number of Outputs | 1 |