DIN-Rail Power Supply 24 Volt 2.5 Amp 60 Watt

You may also like:
HDR-60-24 HDR-60-24
SDR-480P-24 SDR-480P-24
SDR-960-24 SDR-960-24
HDR-100-24 HDR-100-24
HDR-100-15N HDR-100-15N
HDR-100-24N HDR-100-24N
DR-120-24 DR-120-24

$18.40 ea

Price Reduced

1,620 ship on Jan. 18
2,007 ship on Jan. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1943465
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MDR-60-24
  • Jameco Catalog
# of units Price
1+ $18.40
10+ $14.95

Request a Large Quantity Quote

60W DIN-Rail switching Power Supply

24 Volts @ 2.5 Amps

Specifications

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 1.8A(115V) / 1.0A(230V)
  • Size: 3.9" x 1.6" x 3.5"
  • Weight: 0.7 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)2.5
Maximum Output Power (W)60
FamilyMDR-60
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.8
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE
Efficiency (%)88
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)1.57
Width (inch)3.54
Height (inch)3.94
ColorWhite
StyleDIN


Report a problem
Suggest a product