Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Hamlin Electronics MDSR-P4

You may also like:
MKA-14103-1015-R MKA-14103-1015-R
Jameco ValuePro
RI-01CGP1015 RI-01CGP1015
Coto Technology USA

$0.99 ea

190,656 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2348759
  • Manufacturer: Hamlin Electronics
  • Manufacturer no.: MDSR-P4
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
50+ $0.69
200+ $0.49
1000+ $0.25

Request a Large Quantity Quote

Reed Switch SPST-NO 500mA 200 VDC 12-23AT

Features

  • Voltage: 200 VDC (switching); 250 VDC (minimum breakdown)
  • Current: 500 mA (switching); 1.2 A (carry)
  • Initial Resistance: 0.10 Ohm

Overview

This magnetic reed switch is a single pole single throw normally open type for 200 VDC switching voltages. The operating range is 12-23 AT.



Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Contact Rating0.5 A @ 200 VDC
Product TypeAxial
Product Length0.77 in.
Height0.09 in.


Report a problem
Suggest a product