12VDC Fan 13.8CFM 50x50x10 VAPO 12"Leads

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC50-W2 SC50-W2
SC50-W2B SC50-W2B
AD08012MX257304 AD08012MX257304
AG06012HB257003(0L5) AG06012HB257003(0L5)
AD0412LX-G76(XT1) AD0412LX-G76(XT1)
AG06012HB257203(0L5) AG06012HB257203(0L5)

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2202992
  • Manufacturer: Sunon
  • Manufacturer no.: ME50101V1-000U-A99
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.49
10+ $5.49
50+ $4.95
100+ $4.49

Request a Large Quantity Quote

12 V DC 13.8 CFM Brushless Fan

Features

  • Voltage: 12 VDC
  • Size (W x H x D): 50 x 50 x 10mm
  • Airflow: 13.8 CFM
  • Bearing: Vapo
  • Current: 110mA
  • Agency Approvals: UL/TUV/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Length (mm)50
    Width (mm)50
    Height (mm)10
    Air Flow (CFM)13.8
    BearingVapo
    Current (mA)110
    Power (Watts)1.32
    Agency ApprovalsUL/CUL/TUV
    Noise (dBA)31
    Connection (Leads)12"
    Product TypeFan


    Report a problem
    Suggest a product