24VDC Brushless Tubaxial Fan 60x60x15mm

You may also like:
SC60-W2 SC60-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC60-W2B SC60-W2B
AD08024UB257104(05H3) AD08024UB257104(05H3)
JF0825B2H-005-065R JF0825B2H-005-065R
AD0424HB-G70-LF AD0424HB-G70-LF
EE80252B1-0000-A99 EE80252B1-0000-A99

$8.95 ea

43 ship on Jun. 26
90 ship on Aug. 23


  • Jameco Part no.: 2188588
  • Manufacturer: Sunon
  • Manufacturer no.: MF60152V2-10000-A99
  • Jameco Catalog
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

24VDC Brushless Tubaxial Fan

Features:

  • Voltage: 24VDC
  • Current: 85mA
  • Power: 2.04W
  • Size: 60mm x 60mm x 15mm
  • Air flow: 21.9 cfm
  • Vapo bearings
  • Noise: 32.5 dBA
  • Connection: 12" leads
  • Agency approvals: UL, CUL, TUV

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)24
    Length (mm)60
    Width (mm)60
    Height (mm)15
    Air Flow (CFM)21.9
    BearingVapo
    Current (mA)85
    Power (Watts)2.04
    Agency ApprovalsUL/CUL/TUV/CE
    Noise (dBA)32.5
    Connection (Leads)12"
    Product TypeFan
    FamilyME


    Report a problem
    Suggest a product