12 Volt DC 80x80x25mm Brushless Tubeaxial Fan 41 CFM

You may also like:
AD0812HB-A73GL AD0812HB-A73GL
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL
AD0412HX-G70(T) AD0412HX-G70(T)
Clearance

$10.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2295487
  • Manufacturer: Sunon
  • Manufacturer no.: ME80251V1-000U-A99
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95

Request a Large Quantity Quote

12 Volt DC 80x80x25mm Brushless Tubeaxial Fan 41 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 80 mm X 80 mm X 25 mm
  • Air flow: 41 CFM
  • Bearing type: Vapo
  • Current: 140 mA
  • Power: 1.7 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 33 dBA
  • Connections: 6" wires with 2-pin connector


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height80 mm
Width80 mm
Depth25 mm
Air Flow (CFM)41
BearingVapo
Current Rating140 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)33
Termination6" Wires w/ conn.
Power Rating1.7 W


Report a problem
Suggest a product