0.1uF Metallized Polyester Film Capacitor, 50 Volt, 7.3 x 4 x 5 x 5 mm

You may also like:
MY.1 MY.1
ECQ-E6104KF ECQ-E6104KF
MY.01 MY.01
MY1/100/5-6.6 MY1/100/5-6.6
MY1/100/5 MY1/100/5
WMF1J1 WMF1J1
MY.047 MY.047

$0.45 ea

3,225 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2261351
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MER104J1HA0
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.29
100+ $0.22
500+ $0.15
1000+ $0.13

Request a Large Quantity Quote

0.1µF Capacitor

Specifications

  • Type: Radial
  • Working voltage: 50 VDC
  • Tolerance: ±5%
  • Size: 7.3 x 4 x 5 x 5 mm
  • Operating temperature: -40°C to +85°C

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.1
    Voltage Rating50 VDC
    Tolerance5%
    Lead Pitch4.8 mm
    Capacitance (pF)100000
    MountingThrough Hole
    Capacitance0.1 µF


    Report a problem
    Suggest a product