0.47uF Metallized Polyester Film Capacitor, 50 Volt, 7 x 7 x 5 x 5 mm

You may also like:
MEF474K100V10 MEF474K100V10
Jameco Valuepro
MY.1 MY.1
Jameco Valuepro
MY.01 MY.01
Jameco Valuepro
MY1/100/5-6.6 MY1/100/5-6.6
Arndt Electronics
MER104J1HA0 MER104J1HA0
Jameco Valuepro
MY1/100/5 MY1/100/5
Arndt Electronics
BFC246805106 BFC246805106
Vishay
Clearance

$0.89 ea

201 In Stock
More will be available on Nov. 4

Email [email protected] for Product Availability


  • Jameco Part no.: 2236973
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MER474J63V-P5mm
  • HTS code: 8532290040
  • Web Exclusive
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69
500+ $0.59
1000+ $0.49

Request a Large Quantity Quote

0.47µF Capacitor

Specifications

  • Type: Radial
  • Working voltage: 50 VDC
  • Tolerance: ±5%
  • Size: 7 x 7 x 5 x 5 mm
  • Operating temperature: -40°C to +85°C

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.47
    Voltage Rating50 VDC
    Tolerance5%
    Lead Pitch4.8 mm
    Capacitance (pF)470000
    MountingThrough Hole
    Capacitance0.47 µF


    Report a problem
    Suggest a product