Polymeric PTC Resettable Fuse 10 Ohms 250VDC Through Hole

You may also like:
MF-R016/600-1-2 MF-R016/600-1-2
ERFRA160-60Z ERFRA160-60Z
ERFRA050-60Z ERFRA050-60Z
MF-R075 MF-R075
RXE075 RXE075
MF-R110 MF-R110
MF-R090 MF-R090
Clearance

$0.59 ea

10% discount applied in cart

2,000 In Stock


  • Jameco Part no.: 2281255
  • Manufacturer: Bourns
  • Manufacturer no.: MF-R016/600-2
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

Polymeric PTC Resettable Fuse 10 Ohms 250VDC Through Hole

Features:

  • Max Voltage: 250VDC
  • Hold Current: 0.16A
  • Trip Current: 0.32A
  • Initial Max Resistance: 10Ω


Report a problem
Suggest a product
Specification Value
Current Rating3 A
Voltage Rating250 VDC
IHOLD (A)0.16
ITRIP (A)0.32
Initial Resistance Ohms @ 23°C MIN4.00
Initial Resistance Ohms @ 23°C MAX10.0
Mounting FeatureThrough Hole
Terminal PlacementRadial
Number of Terminals2


Report a problem
Suggest a product