PTC Resettable Fuse 0.3A (hold) 0.6A (trip) 60 Volt 40A 0.5 Watt 3s 0.76 Ohm Radial 7.4 X 3.1mm Bulk

You may also like:
RUEF300 RUEF300
Advanced Micro Devices
RXEF020 RXEF020
Advanced Micro Devices
ERFRA160-60Z ERFRA160-60Z
Excel Cell Electronics
ERFRA050-60Z ERFRA050-60Z
Excel Cell Electronics
MF-R075 MF-R075
Bourns
MF-R110 MF-R110
Bourns

$0.64 ea

1 ship on Aug. 26


  • Jameco Part no.: 776141
  • Manufacturer: Bourns
  • Manufacturer no.: MF-R030
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
80+ $0.64
400+ $0.56
2000+ $0.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 80
PTC Resettable Fuse 0.3A (hold) 0.6A (trip) 60 Volt 40A 0.5 Watt 3s 0.76 Ohm Radial 7.4 X 3.1mm Bulk

Report a problem
Suggest a product
Specification Value
Current Rating40 A
Voltage Rating60 VDC
IHOLD (A)0.30
ITRIP (A)0.60
Mounting FeatureThrough Hole
Terminal PlacementRadial
Number of Terminals2


Report a problem
Suggest a product