# of units | Price |
---|---|
80+ | $0.65 |
400+ | $0.54 |
2000+ | $0.48 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Current Rating | 40 A |
Voltage Rating | 60 VDC |
IHOLD (A) | 0.75 |
ITRIP (A) | 1.50 |
Mounting Feature | Through Hole |
Terminal Placement | Radial |
Number of Terminals | 2 |