# of units | Price |
---|---|
85+ | $0.60 |
425+ | $0.51 |
2125+ | $0.45 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Current Rating | 40 A |
Voltage Rating | 30 VDC |
IHOLD (A) | 4 |
ITRIP (A) | 8 |
Mounting Feature | Through Hole |
Terminal Placement | Radial |
Number of Terminals | 2 |