Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

BNC Connector Adapter Female/Male Right Angle 50 Ohms

You may also like:
B-412-R B-412-R
200-155 200-155
G1B235-R G1B235-R
200-160 200-160
CH-7820-N-R CH-7820-N-R
SB-321-R SB-321-R
31-219-RFX-VP-R 31-219-RFX-VP-R
Slashed Prices - Limited Quantity

$0.79 ea

652 ship on Apr. 7


  • Jameco Part no.: 2258603
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MF-RA-BNC
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.69
50+ $0.59
100+ $0.49
500+ $0.39

Request a Large Quantity Quote

BNC Connector Adapter Female/Male Right Angle 50 Ohms

Specifications

  • Right angle gender changer
  • Female to male
  • 50 ohms


Report a problem
Suggest a product
Specification Value
FamilyBNC
GenderMale/Male
Body OrientationRight Angle
Impedance50 Ohm
Contact PlatingGold
Contact MaterialBrass
Body PlatingNickel
Body MaterialBrass
Operating Frequency0Hz to 4GHz
Termination MethodCable or Panel


Report a problem
Suggest a product