Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Metal Film 2K Ohm 1% 1/4W ±100ppm/°C Axial Thru-Hole Tape and Reel

Koa Speer Electronics
MF1/4DCT52R2001F
You may also like:
CR5-10-RC CR5-10-RC
CR5-1.0-RC CR5-1.0-RC
CR5-1.0K-RC CR5-1.0K-RC
CR5-10.0K-RC CR5-10.0K-RC
CR5-100-RC CR5-100-RC
CR5-5.0-RC CR5-5.0-RC

$0.017 ea

Lead time 7 weeks


  • Jameco Part no.: 1867896
  • Manufacturer: Koa Speer Electronics
  • Manufacturer no.: MF1/4DCT52R2001F
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
5000+ $0.017
25000+ $0.015
50000+ $0.013

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000
Resistor Metal Film 2K Ohm 1% 0.25W (1/4W) ±100ppm/C Conformal Coated Axial Automotive

Report a problem
Suggest a product
Specification Value
Power (Watts)0.25
Resistance (ohm)2000
Tolerance (%)1
CompositionMetal Film
Voltage Rating250 V
FeaturesMeets MIL-R-22684
Temperature Coefficient (ppm/Cel)100
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
Termination StyleAxial
MountingThrough Hole
Product Diameter2.3 mm
Product Length7.1 mm
PackagingBulk
Product TypeFixed Resistor, Single
FamilyMF
Case StyleConformal coating
Resistance Value2K


Report a problem
Suggest a product