Resistor Metal Film 33K Ohm 5% 0.25W (1/4W) ±200ppm/C Conformal Axial

You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$0.02 ea

Call 1-800-831-4242


  • Jameco Part no.: 1868557
  • Manufacturer: Koa Speer Electronics
  • Manufacturer no.: MF1/4LCT52R333J
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5000+ $0.024
25000+ $0.021
50000+ $0.019

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000
Resistor Metal Film 33K Ohm 5% 0.25W (1/4W) ±200ppm/C Conformal Axial

Report a problem
Suggest a product
Specification Value
Resistance (ohm)33000
Tolerance (%)5
TechnologyMetal Film
Packing MethodCut Tape
Mounting FeatureThrough Hole
PackagingTR
Temperature Coefficient (ppm/Cel)200
TypeResistor
Additional FeatureSEMI PRECISION, STANDARD: MIL-R-22684
JESD-97 Codee2
Manufacturer SeriesMF
Operating Temperature-Min (Cel)-55
Package ShapeTubular Package
Rated Power Dissipation (P) (W)0.25
Rated Temperature (Cel)70
Terminal FinishTin Copper
Terminal ShapeWire
Working Voltage (V)250
Operating Temperature-Max (Cel)155


Report a problem
Suggest a product