12 VDC 60 mA Brushless Fan 7.2 CFM Vapo Bearing 35x35x10 mm

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL

$10.95 ea

10% discount applied in cart

42 ship on May. 10


  • Jameco Part no.: 2179411
  • Manufacturer: Sunon
  • Manufacturer no.: MF35101V1-10000-A99
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95

Request a Large Quantity Quote

12V DC Brushless Fan


Features:

  • Manufacturer: Sunon
  • Manufacture#: MF35101VI-10000-A99
  • Voltage: 12 VDC
  • Current: 60 mA
  • Size: 35mm x 35mm x 10mm
  • Power consumption: 0.72W
  • Vapo bearings
  • Air flow: 7.2 CFM
  • Speed: 9500 rpm
  • Noise: 28 dBA
  • Weight: 10.5 grams
  • Connection: 5.5" leads
  • Agency Approvals: UL/CUR/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating12 VDC
    Height35 mm
    Width35 mm
    Depth10 mm
    Air Flow (CFM)7
    BearingVapo
    Current Rating60 mA
    Agency ApprovalsUL, CSA, TUV, CE
    Noise (dBA)28
    Termination6" Wires
    Power Rating0.72 W


    Report a problem
    Suggest a product