12VDC 40mm Brushless Fan 10.8 CFM

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL
Clearance

$9.95 ea

10% discount applied in cart

15 In Stock


  • Jameco Part no.: 2233924
  • Manufacturer: Sunon
  • Manufacturer no.: MF40201VX-10000-G99
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95

Request a Large Quantity Quote

12VDC 40mm Brushless Fan 10.8 CFM

Features

  • Manufacturer: Sunon
  • Manufacture#: MF40201VX-10000-G99
  • Voltage: 12 VDC
  • Current: 80 mA
  • Power: 1.06 Watt
  • Bearing Type: Vapo
  • Speed (RPM): 8000
  • Air Flow: 10.8 CFM
  • Noise: 27.5 dBA
  • Dimension: 40 mm x 40 mm x 20 mm
  • Connection: (3) - 12" Lead Wires, Red - positive, Black - negative, 3rd Wire - Speed Sensor
  • Agency Approvals: UL/TUV/CUL


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth20 mm
Air Flow (CFM)10.8
BearingVapo
Current Rating80 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)27.5
Termination12" Wires (3) , speed sensor
Power Rating1.06 W


Report a problem
Suggest a product