Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fuse Standard Fu633 1 1/4 X 1/4 4A

You may also like:
0312004.HXP 0312004.HXP
323002 323002
FUSE 3A-R FUSE 3A-R
AGC-1-R-VP AGC-1-R-VP
G1SA1A-R G1SA1A-R
AGC-2-R-VP AGC-2-R-VP
FUSE 5A-R FUSE 5A-R

$0.35 ea

2,466 ship on Aug. 3
More Available – 13 weeks


  • Jameco Part no.: 197544
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MFA1-4
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.22

Request a Large Quantity Quote

Fuse Standard 1.25"x.25" 4A

Specifications

  • Fast acting

    Report a problem
    Suggest a product
  • Specification Value
    FamilyMFA
    Blow characteristicFast Acting
    Rated Breaking Capacity (A)4
    Rated AC Voltage (URac) (V)250
    Fuse MaterialGlass
    Body Diameter (inch)0.25
    Body Length (inch)1.25
    TypeFerrule


    Report a problem
    Suggest a product