Metallized Film Capacitor 0.1uF (100nF) 250 Volt 10% Axial

You may also like:
MY.1 MY.1
MY.01 MY.01
MY1/100/5-6.6 MY1/100/5-6.6
MER104J1HA0 MER104J1HA0
MY1/100/5 MY1/100/5
WMF1J1 WMF1J1
Clearance

$0.49 ea

10% discount applied in cart

2,392 In Stock


  • Jameco Part no.: 2289887
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: MFA104K/250
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

0.1µF 250 Volt 10% Metallized Film Capacitor Axial

Specifications

  • Capacitance: 100000 pF / 100 nF / 0.1µF
  • Voltage rating: 250 VDC
  • Tolerance: ±10%
  • Size: 14.3 mm L x 4.7 mm W x 9 mm H
  • Axial leads


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.1
Voltage Rating250 VDC
Tolerance10%
Lead PitchAxial
Capacitance (pF)100000
MountingThrough Hole
Capacitance0.1 µF


Report a problem
Suggest a product