0.33uF (330nF) 250 Volt 10% Metallized Film Capacitor Axial

You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$2.49 ea

2,093 ship on Jun. 20


  • Jameco Part no.: 2289879
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MFA334K/250
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $2.49
10+ $2.25
100+ $1.75
500+ $1.49
1000+ $1.25

Request a Large Quantity Quote

0.33 uF 250 Volt 10% Metallized Film Capacitor Axial

Specifications

  • Capacitance: 330000 pF / 330 nF / 0.33µF
  • Voltage rating: 250 VDC
  • Tolerance: ±10%
  • Size: 22mm x 10.5mm x 4.7mm (W x H x D)
  • Axial leads


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product