0.47uF (470nF) 100 Volt 10% Metallized Film Capacitor Axial

You may also like:
MY.1 MY.1
MY.01 MY.01
MY1/100/5-6.6 MY1/100/5-6.6
MER104J1HA0 MER104J1HA0
MY1/100/5 MY1/100/5
WMF1J1 WMF1J1
Clearance

$0.99 ea

10% discount applied in cart

78 ship on Jun. 14


  • Jameco Part no.: 2289895
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: MFA474K/100
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.55

Request a Large Quantity Quote

0.47µF 100 Volt 10% Metallized Film Capacitor Axial

Specifications

  • Capacitance: 470000 pF / 470 nF / 0.47µF
  • Voltage rating: 100 VDC
  • Tolerance: ±10%
  • Size: 19mm x 6.5mm (W x diameter)
  • Axial leads


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.47
Voltage Rating100 VDC
Tolerance10%
Lead PitchAxial
Capacitance (pF)470000
MountingThrough Hole
Capacitance0.47 µF


Report a problem
Suggest a product