# of units | Price |
---|---|
1+ | $2.69 |
10+ | $2.39 |
100+ | $1.85 |
500+ | $1.69 |
Specification | Value |
---|---|
Voltage Rating | 5 VDC |
Height | 25 mm |
Width | 25 mm |
Depth | 10 mm |
Air Flow (CFM) | 1.9 |
Bearing | Ball |
Current Rating | 85 mA |
Agency Approvals | - |
Noise (dBA) | 17 |
Termination | 2" Wires w/ 2P connector |
Power Rating | 0.45 W |