12 VDC 60x60x25mm Ball Bearing Fan 15CFM

You may also like:
AD08012MX257304 AD08012MX257304
AG06012HB257003(0L5) AG06012HB257003(0L5)
GD124020UB-H GD124020UB-H
AD0412LX-G76(XT1) AD0412LX-G76(XT1)
AG06012HB257203(0L5) AG06012HB257203(0L5)
BP602512HH-03 BP602512HH-03

$5.95 ea

187 ship on Oct. 23


  • Jameco Part no.: 2289111
  • Manufacturer: Max-Flow
  • Manufacturer no.: MFD6025AD1
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.29

Request a Large Quantity Quote

12 VDC 60x60x25mm Ball Bearing Fan 15CFM

Features:

  • Rated Voltage: 12VDC
  • Bearing: Ball
  • Air Flow: 15.7CFM


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)60
Width (mm)60
Height (mm)25
Air Flow (CFM)15.7
BearingBall
Current (mA)100
Power (Watts)1.2
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)27
Connection (Leads)9" w/ conn.
Product TypeFan


Report a problem
Suggest a product