# of units | Price |
---|---|
1+ | $0.35 |
10+ | $0.29 |
100+ | $0.25 |
500+ | $0.22 |
Specification | Value |
---|---|
Manufacturer Series | GMA |
Blow characteristic | Fast Acting |
Rated Breaking Capacity (A) | 5 |
Voltage Rating (AC) | 250 |
Fuse Material | Glass |
Diameter (mm) | 5 |
Body Length (mm) | 20 |