*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 0.42 A |
Power Rating | 5 W |
Family | MFM-05 |
Additional Output Voltages (VDC) | N/A |
Input Voltage | 80 VAC to 264 VAC |
Efficiency | 80% |
Input Frequency | 47 Hz to 440 Hz |
Maximum Input Current | 0.2 A |
Output Connector Type | PC Pins |
Output Connector Diameters | N/A |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Minimum Isolation Voltage | 4000V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Length | 1.65 in. |
Width | 0.88 in. |
Height | 0.8 in. |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Type | Auto Switching |
Style | Medical Open Frame |