5V 2A 10W High Reliability Open Frame 2xMOPP Green Medical Power Supply

You may also like:
MSM40D MSM40D
RPS-60-24 RPS-60-24
MFM-05-12 MFM-05-12
RPS-120-12 RPS-120-12
RPD-60A RPD-60A
RPS-400-24 RPS-400-24
SPECIAL PRICING

$8.70 ea

25% discount applied in cart

12 ship on Mar. 5

TARIFF FREE PRODUCT


  • Jameco Part no.: 2266023
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MFM-10-5
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.70
5+ $7.96
15+ $6.60

Request a Large Quantity Quote

5V 2A 10W High Reliability Open Frame 2xMOPP Green Medical Power Supply

5 Volts DC @ 2 Amps

Features

  • 1.65" x .88" compact size
  • Medical safety approved (2x MOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
  • Suitable for BF applications with appropriate system considerations
  • No load power consumption <0.075W
  • Extremely low leakage current
  • Wide operating temperature range: -30 to +85°C
  • EMI Class B for class II configuration
  • Protections: Overload, over voltage, over temperature
  • No minimum load required
  • 3 year warranty

Specifications

  • Input: 80-264 VAC @ 47 -440 Hz
  • Rated power: 10 watts
  • Ripple & Noise: 100 mVp-p
  • Line regulation: ± 0.3%
  • Load regulation: ± 0.5%
  • Efficiency: 81%
  • Agency approvals: UL, CUL, TUV, CB, CE

Applications

  • Portable medical devices
  • Mobile clinical workstations
  • Medical computer monitor
  • Medical examination instruments


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)2
Maximum Output Power (W)10
FamilyMFM-10
Additional Output Voltages (VDC)N/A
Input Voltage (VAC)80 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.3
Output Connector Type4 Pins
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)81
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)85
Length (inch)1.65
Width (inch)0.88
Height (inch)0.8
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product