Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5V 3A 15W 2xMOPP Encapsulated Green Medical Power Supply

You may also like:
ASM60-1380 ASM60-1380
MSM40D MSM40D
RPS-60-24 RPS-60-24
MFM-05-12 MFM-05-12
RPD-60A RPD-60A
RPD-75B RPD-75B

$9.70 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266087
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MFM-15-5
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $9.70
10+ $8.80

Request a Large Quantity Quote

5V 3A 15W High Reliability 2xMOPP Encapsulated Green Medical Power Supply

5 Volts DC @ 3 Amps

Features

  • 1.93" x 0.94" compact size
  • Medical safety approved (2x MOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
  • Suitable for BF application with appropriate system considerations
  • No load power consumption <0.075W
  • Extremely low leakage current
  • Wide operating temperature range: -35 to +85°C
  • EMI class B for class II configuration
  • Protections: Short circuit, overload, over voltage, over temperature
  • No minimum load required
  • 3 year warranty

Specifications

  • Rated power: 15 watts
  • Input: 80-264 VAC @ 47-440 Hz
  • Ripple & noise: 150 mVp-p
  • Line regulation: ± 0.5%
  • Load regulation: ± 0.5%
  • Efficiency: 85.5%
  • Agency approvals: UL, CUL, TUV, CB, CE

Applications

  • Portable medical devices
  • Mobile clinical workstations
  • Medical computer monitor
  • Medical examination instruments


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)3
Maximum Output Power (W)15
FamilyMFM-15
Input Voltage (VAC)80 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.6
Output Connector Type4 Pins
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyMFM-15
Efficiency (%)79
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)80
Length (inch)1.93
Width (inch)0.94
Height (inch)0.73
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product