*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $13.30 |
5+ | $12.10 |
25+ | $10.80 |
Specification | Value |
---|---|
Output Voltage | 15 VDC |
Output Current | 1.40 A |
Power Rating | 21 W |
Family | MFM-20 |
Additional Output Voltages (VDC) | N/A |
Input Voltage | 80 VAC to 264 VAC |
Efficiency | 84% |
Input Frequency | 47 Hz to 440 Hz |
Maximum Input Current | 0.75 A |
Output Connector Type | PC Pins |
Output Connector Diameters | N/A |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Minimum Isolation Voltage | 4000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 80°C |
Length | 1.93 in. |
Width | 0.94 in. |
Height | 0.73 in. |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Type | Auto Switching |
Style | Medical Open Frame |