Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

5V 4A 20W High Reliability Open Frame 2xMOPP Green Medical Power Supply

You may also like:
MSM40D MSM40D
MFM-05-12 MFM-05-12
RPS-400-24 RPS-400-24
RPS-120-24 RPS-120-24
RPS-60-24 RPS-60-24
RPS-120-12 RPS-120-12

$12.00 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266127
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MFM-20-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $12.00
10+ $10.90

Request a Large Quantity Quote

5V 4A 20W High Reliability Open Frame 2xMOPP Green Medical Power Supply

5 Volts DC @ 4 Amps

Features

  • 1.93" x 0.94" compact size
  • Medical safety approved (2x MOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
  • Suitable for BF applications with appropriate system considerations
  • No load power consumption <0.075W
  • Extremely low leakage current
  • Wide operating temperature range: -35 to +85°C
  • EMI Class B for class II configuration
  • Protections: Short circuit, overload, over voltage
  • No minimum load required
  • 3 year warranty

Specifications

  • Input: 80-264 VAC @ 47 -63 Hz
  • Rated power: 20 watts
  • Ripple & Noise: 150 mVp-p
  • Line regulation: ± 0.5%
  • Load regulation: ± 0.5%
  • Efficiency: 85%
  • Agency approvals: UL, CUL, TUV, CB, CE

Applications

  • Portable medical devices
  • Mobile clinical workstations
  • Medical computer monitor
  • Medical examination instruments


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)4
Maximum Output Power (W)20
FamilyMFM-20
Additional Output Voltages (VDC)N/A
Input Voltage (VAC)80 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.75
Output Connector Type4 Pins
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)79
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)80
Length (inch)1.93
Width (inch)0.94
Height (inch)0.73
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product