MEAN WELL MFM-30-48

You may also like:
MSM40D MSM40D
Elpac Power Supplies
RPS-60-24 RPS-60-24
MEAN WELL
RPS-120-12 RPS-120-12
MEAN WELL
RPD-60A RPD-60A
MEAN WELL
RPS-400-24 RPS-400-24
MEAN WELL
RPS-120-24 RPS-120-24
MEAN WELL

$17.10 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266199
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MFM-30-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $17.10
5+ $15.60
25+ $14.04

Request a Large Quantity Quote

48V 630mA 31.2W High Reliability Open Frame 2xMOPP Green Medical Power Supply

48 Volts DC @ 0.63 Amps

Features

  • 2.58" x 1.38" compact size
  • Medical safety approved (2x MOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
  • Suitable for BF applications with appropriate system considerations
  • No load power consumption <0.075W
  • Extremely low leakage current
  • Wide operating temperature range: -40 to +85°C
  • EMI Class B for class II configuration
  • Protections: Short circuit, overload, over voltage
  • No minimum load required
  • 3 year warranty

Specifications

  • Input: 80-264 VAC @ 47 -63 Hz
  • Rated power: 31.2 watts
  • Ripple & Noise: 200 mVp-p
  • Line regulation: ± 0.5%
  • Load regulation: ± 0.5%
  • Efficiency: 91%
  • Agency approvals: UL, CUL, TUV, CB, CE

Applications

  • Portable medical devices
  • Mobile clinical workstations
  • Medical computer monitor
  • Medical examination instruments


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current0.63 A
Power Rating30.2 W
FamilyMFM-30
Additional Output Voltages (VDC)N/A
Input Voltage80 VAC to 264 VAC
Efficiency91%
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.75 A
Output Connector TypePC Pins
Output Connector DiametersN/A
Number of Outputs1
Product TypeAC to DC Power Supply
Minimum Isolation Voltage4000V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Length2.58 in.
Width1.38 in.
Height0.9 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
TypeAuto Switching
StyleMedical Open Frame


Report a problem
Suggest a product