Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5V 6A 30W High Reliability Open Frame 2xMOPP Green Medical Power Supply

You may also like:
MSM40D MSM40D
MFM-05-12 MFM-05-12
RPS-400-24 RPS-400-24
NFM-20-12 NFM-20-12
RPS-120-24 RPS-120-24
RPS-60-24 RPS-60-24

$15.60 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266167
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MFM-30-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $15.60
10+ $14.20

Request a Large Quantity Quote

5V 6A 30W High Reliability Open Frame 2xMOPP Green Medical Power Supply

5 Volts DC @ 6 Amps

Features

  • 2.58" x 1.38" compact size
  • Medical safety approved (2x MOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
  • Suitable for BF applications with appropriate system considerations
  • No load power consumption <0.075W
  • Extremely low leakage current
  • Wide operating temperature range: -40 to +85°C
  • EMI Class B for class II configuration
  • Protections: Short circuit, overload, over voltage
  • No minimum load required
  • 3 year warranty

Specifications

  • Input: 80-264 VAC @ 47 -63 Hz
  • Rated power: 30 watts
  • Ripple & Noise: 80 mVp-p
  • Line regulation: ± 0.5%
  • Load regulation: ± 1.0%
  • Efficiency: 86.5%
  • Agency approvals: UL, CUL, TUV, CB, CE

Applications

  • Portable medical devices
  • Mobile clinical workstations
  • Medical computer monitor
  • Medical examination instruments


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)6
Maximum Output Power (W)30
FamilyMFM-30
Additional Output Voltages (VDC)N/A
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.75
Output Connector Type4 Pins
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)86.5
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)2.58
Width (inch)1.38
Height (inch)0.9
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product