Resistor Metal Film 4.99k Ohm 1% 1/4 Watt ±100ppm °C Axial Through Hole Paper Tape and Reel

You may also like:
CR5-10-RC CR5-10-RC
CR5-1.0-RC CR5-1.0-RC
CR5-1.0K-RC CR5-1.0K-RC
TA025PW39R0J TA025PW39R0J
TA025PW820RJ TA025PW820RJ
TA025PW8R20J TA025PW8R20J

$0.19 ea

Clearance

27,610 ship on Jul. 23


  • Jameco Part no.: 2080382
  • Manufacturer: Yageo Corporation
  • Manufacturer no.: MFR-25FRF-4K99
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09
5000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Metal Film 4.99k Ohm 1% 1/4 Watt ±100ppm °C Axial Through Hole

Specifications

The MFR Series Metal Film Resistors are manufactured using vacuum sputtering system to deposit multiple layers of mixed metals alloy and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the endcaps. The resistors are coated with layers of blue color lacquer.

Report a problem
Suggest a product
Specification Value
CompositionMetal Film
Resistance (ohm)4.99
Tolerance (%)1
Power (Watts)0.5
Voltage Rating250 V
Temperature Coefficient (ppm/Cel)100
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
Termination StyleAxial
MountingThrough Hole
Product Diameter2.4 mm
Product Length6.3 mm
PackagingBulk
Product TypeFixed Resistor, Single
FamilyMFR
Case StyleConformal coating
Resistance Value4.99K


Report a problem
Suggest a product