Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Switching Wall Adapter/Transformer [email protected] 6 Watt 2.1X5.5MM

You may also like:
HK-AP-120A050-US HK-AP-120A050-US
GS06U-3P1J GS06U-3P1J
ST-12500 ST-12500
PSU-C9-ELEV6 PSU-C9-ELEV6
DCT12W120100ZZ-00 DCT12W120100ZZ-00
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
HK-AW-120A125-US HK-AW-120A125-US
Price Reduced

$6.95 ea

78 ship on May. 26
More Available – 5 weeks


  • Jameco Part no.: 2150758
  • Manufacturer: Arndt
  • Manufacturer no.: MGT-12500SPS
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.95
250+ $5.49

Request a Large Quantity Quote

6W Single-Output Regulated Switching Wall Adapter Power Supply


Output: 12 Volts @ 0.5 Amps

Features:
  • Input: 100-240VAC @ 50-60Hz
  • Output connector: 2.1mm x 5.5mm female center positive (12mm length)
  • Protection: Short-circuit, over-current, over-voltage
  • Efficiency Level V
  • Slimline package
  • LED power indicator
  • Ultra lightweight
  • Cord length: 6 feet
  • Agency approvals: UL, CUL, TUV, CE

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.5
    Output Connector Diameters2.1mm x 5.5mm
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Output Connector TypeCylindrical Female
    PolarityCenter Positive
    Size (L" x W" x H")2.5 x 1.1 x 1.7
    Agency ApprovalsUL/CUL/TUV/CE
    Maximum Input Current (A)2.4
    Number of Outputs1
    Maximum Output Power (W)6
    Efficiency (%)60
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    ColorBlack
    Product TypeAuto Switching
    StyleWall Mount
    PackagingCarton


    Report a problem
    Suggest a product