*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $14.95 |
10+ | $13.49 |
50+ | $11.95 |
Specification | Value |
---|---|
Output Voltage | 16.5 VAC |
Output Current | 2.4 A |
Power Rating | 40 VA |
Input Voltage | 120 VAC |
Primary Frequency | 60Hz |
Output Connector Type | Screw Terminals |
Output Connector Diameters | Screw Terminals |
Primary Side Connection | NEMA 5-15P |
Secondary Side Connection | Screw Terminals |
AC Cord Length | 6 ft. |
Agency Approvals | UL, CUL |
Color | White |
Weight | 1.6 lbs. |