Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

50W 24V 2.1A AC to AC Screw Terminal Wall Transformer

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU180100RZ8441 ADU180100RZ8441
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050

$16.95 ea

714 ship on Oct. 26
825 ship on Nov. 6

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2229386
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: MGT-2450P
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $16.95
10+ $15.49
50+ $13.95
100+ $12.95

Request a Large Quantity Quote

50W 24V 2.1A AC to AC Screw Terminal Wall Transformer


24 Volts @ 2.1 Amps

Features

  • Manufacturer: ReliaPro
  • Model: MGT2450P
  • Case Size: 3.2" L x 2.2" W x 1.9" H (81mm x 56mm x 48.26mm)
  • Case Color: White
  • Input Range: 120VAC
  • Two Screw Terminal Output
  • Agency Approvals: UL
  • PTC Fused (Auto resetting fuse and 3rd Ground Prong)
  • Energy Efficiency: Level VI


Report a problem
Suggest a product
Specification Value
Rated Voltage (VAC)24
Output Current (A)2.1
Power Rating (VA)50.4
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeScrew terminals
Output Connector DiametersScrew terminals
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionScrew Terminals
Output Cord Length (feet)0
Agency ApprovalsUL
Length (inch)3.2
Width (inch)2.2
Height (inch)1.9
ColorWhite
Weight (lbs.)0.9


Report a problem
Suggest a product