*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 5 A |
Power Rating | 60 W |
Input Voltage | 100 VAC to 240 VAC |
Input Frequency | 50 Hz to 60 Hz |
Output Connector Type | Screw Terminal Block |
Size (W" x H" x D") | 5.90 x 2.36 x 1.18 |
Agency Approvals | UL, CUL, CE |
Low Power Source (LPS) | No |
PFC Function | No |
Width | 5.90 in. |
Height | 2.36 in. |
Depth | 1.18 in. |
Number of Outputs | 1 |