Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

16.5 VAC 2400 mA 40 Watt Wall Adapter Transformer

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050
ADU180100RZ8441 ADU180100RZ8441

$12.95 ea

160 ship on Nov. 2
72 ship on Nov. 6


  • Jameco Part no.: 2230635
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: MGT1640
  • HTS code: 8504314035
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95

Request a Large Quantity Quote

16.5 VAC 2400 mA 40 Watt Wall Adapter Transformer

Features:

  • Manufacture: ReliaPro
  • Manufacture Number: MGT1640
  • Input Voltage: 120VAC
  • Output Voltage: 16.5VAC @ 2400mA
  • Output Connector: Screw Terminals w/ Green LED
  • Case Color: White
  • Dimension: 3.2" x 2.2" 1.9" (H x W x D)
  • Weight: 0.9 lbs.
  • Efficiency Level: CEC Level IV
  • Agency approvals: UL

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VAC)16.5
    Output Current (A)2.4
    Power Rating (VA)38.4
    Input Voltage (VAC)120
    Primary Frequency50-60Hz
    Output Connector TypeScrew terminals
    Output Connector DiametersScrew terminals
    Primary Side ConnectionNEMA15-P
    Secondary Side ConnectionScrew Terminals
    Output Cord Length (feet)0
    Agency ApprovalsUL, CUL
    Length (inch)3.2
    Width (inch)2.2
    Height (inch)1.9
    ColorWhite
    Weight (lbs.)0.9


    Report a problem
    Suggest a product