Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24 VAC 1600 mA 40 Watt Wall Adapter Transformer

You may also like:
MGT-2450P MGT-2450P
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050
ADU180100 ADU180100

$12.95 ea

54 ship on Jul. 10
More Available – 5 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2230627
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: MGT2440
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

24 VAC 1600 mA 40 Watt Wall Adapter Transformer

Features:

  • Manufacture: ReliaPro
  • Manufacture Number: MGT2440
  • Input Voltage: 120 VAC
  • Output Voltage: 24 VAC @ 1600 mA
  • Output Connector: Screw Terminals w/ Green LED
  • Case Color: White
  • Dimension: 3.2" x 2.2" 1.9" (H x W x D)
  • Weight: 0.9 lbs.
  • Efficiency Level: CEC Level VI
  • Agency approvals: UL


Report a problem
Suggest a product
Specification Value
Rated Voltage (VAC)24
Output Current (A)1.6
Power Rating (VA)38.4
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeScrew terminals
Output Connector DiametersScrew terminals
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionScrew Terminals
Output Cord Length (feet)0
Agency ApprovalsUL, CUL
Length (inch)3.2
Width (inch)2.2
Height (inch)1.9
ColorWhite
Weight (lbs.)0.9


Report a problem
Suggest a product