100 Watt DC-DC Half-Brick Regulated Single Output Converter 12 Volts @ 8.3 Amps 24V

You may also like:
EC3AW05 EC3AW05
CQB150W-24S12 CQB150W-24S12
CQE50W-24S12 CQE50W-24S12
CHB150W-24S12 CHB150W-24S12
CFB400W-24S12 CFB400W-24S12
CHB100W-24S12 CHB100W-24S12

$72.69 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2156842
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MHB100-24S12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $72.69
10+ $66.79

Request a Large Quantity Quote

100 Watt DC-DC Half-Brick Regulated Single Output Converter

12 Volts @ 8.3 Amps, input:24V

Features
  • Half-brick size (2.28" 2.4" 0.5") with industry standard pin out
  • 2:1 wide input range
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • High efficiency up to 89%
  • 1500VDC I/O isolation
  • Built-in remote ON/OFF control function
  • Built-in remote sense
  • Trimming output 10%
  • Five-sided shield metal case
  • Optional heat sinks for extended operating temperature
  • Output 2.5V/3.3V/15V available
  • Approvals: UL / CUL / CE
  • 3 years warranty


    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage12 VDC
    Additional Output Voltages (VDC)n/a
    Output Current8.3 A
    Input Voltage Range18 VDC to 36 VDC
    Maximum Input Current4.88 A
    Output Connector TypePC Pins
    PackageHalf Brick
    Size (L" x W" x H")2.28 x 2.4 x 0.5
    Agency ApprovalsUL, CUL, CE, EN, EAC
    Power Rating100 W
    FamilyMHB100
    Product TypeHalf-Brick Regulated Single Output
    Efficiency87%
    Input Voltage24 VDC
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature100°C
    Length2.28 in.
    Width2.4 in.
    Height0.5 in.
    ColorSilver


    Report a problem
    Suggest a product