Switch Rocker Single Pole Double Throw On Off 6 AMP 125VAC 3A@250V Panel Mount Eylelet

$0.79 ea


  • Part no.: 2182354
  • Manufacturer: TE Connectivity
  • Manufacturer no.: MHL106D10MO
Pricing
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49

Request a Large Quantity Quote

SPDT Rocker Switch, 125V 6A


  • Rating: 6A @ 125 V
  • Switch configuration: ON-OFF
  • Termination: Eyelet
  • Panel Mount

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-OFF
    Maximum Current Rating (A)6
    TypeRocker
    Voltage Rating (AC)125
    Actuator TypeRocker
    Color - Actuator/CapBlack
    Mounting StylePanel Mount
    Termination StyleSolder Lug
    Number of Pins3


    Report a problem
    Suggest a product