Slide Switch SPDT ON-OFF-ON 300mA 30VDC Through Hole

You may also like:
SS-12E17 SS-12E17
Jameco Valuepro
SS-12F56-4 SS-12F56-4
Jameco Valuepro
1AM4022 1AM4022
Jameco Valuepro
35-222-BU 35-222-BU
GC Electronics
35-202-BU 35-202-BU
GC Electronics
MS22D16 MS22D16
Jameco Valuepro

$1.49 ea

289 In Stock
More Available – 9 weeks


  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
500+ $0.89
1000+ $0.75

Request a Large Quantity Quote

Slide Switch SPDT ON-OFF-ON 300mA 30VDC Through Hole

Specifications

  • Circuit: SPDT
  • Contact Timing: Not Specified
  • Switch Function: ON-OFF-ON
  • Current Rating (Amps): 300 mA (DC)
  • Voltage Rating - DC: 30 V
  • Actuator Type: Baton
  • Actuator Length: 10 mm
  • Contact Material: Brass
  • Contact Finish: Silver
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Features: Epoxy Sealed Terminals
  • Operating Temperature: -20°C to 85°C
  • Actuator Material: Aluminum Alloy
  • Switch Travel: 2 mm
  • Electrical Life: 10,000 Cycles
  • Operating Force: 250 gf
  • Production Status: Obsolete


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-OFF-ON
Contact Rating0.3 A @ 30 V
Size (L" x W" x H")0.63 x 0.268 x 0.295
Lead Pitch0.157 in.
Housing MaterialMetal
Product Length0.63 in.
Width0.268 in.
Height0.295 in.


Report a problem
Suggest a product