Mini CCTV Audio Microphone

You may also like:
255-045 255-045
Steren Electronics
10HM-01128V4-02 10HM-01128V4-02
Jameco Valuepro
MU1MMS2RA MU1MMS2RA
StarTech.com
255-258-VP 255-258-VP
Jameco Valuepro
70-3536B 70-3536B
Jameco Valuepro
10A3-01112-M 10A3-01112-M
Jameco Valuepro
Clearance

$1.95 ea

10% discount applied in cart

45 In Stock


  • Jameco Part no.: 2230053
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MIC-A
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
5+ $1.75
25+ $1.49

Request a Large Quantity Quote

Mini CCTV Audio Microphone

This low noise, high fidelity microphone can be used in various applications. It adapts to a female RCA connection to integrate with pre-made cables or properly terminated bulk wire.

Features

  • Mini CCTV Audio Microphone
  • Low Noise
  • High-Fidelity
  • Power: 6 - 12 VDC (via 2.1mm male power jack)
  • Working current: 5mA to 60mA
  • Frequency: 100 - 5500 Hz
  • Bug Range: 30 square meters
  • Length: 1.42 feet
  • Connections:
    • Female RCA free-hanging plug (white)
    • 2.1mm male power jack (red)
**Caution**
It is the responsibility of the installation company or end user to install this audio surveillance equipment in compliance with state and federal privacy laws. If you are unfamiliar with these laws, consult a qualified attorney.

Report a problem
Suggest a product
Specification Value
Cable TypeCCTV Mic
1st ConnectorRCA (F), 2.1mm Jack
2nd ConnectorMic
Length1.4 ft.
ColorRed, White


Report a problem
Suggest a product